Roline RS232, RS485 D Sub 25 Pin Female to Terminal Block Interface Converter

RS Stock No.: 777-924Brand: RolineDistrelec Article No.: 30421977
brand-logo

Technical Document

Specifications

Brand

Roline

Bus Type

RS232, RS485

Connector A

D Sub 25 Pin

Connector A Gender

Female

Connector B

Terminal Block

Maximum Baud Rate

100kbit/s

Distrelec Product Id

30421977

Country of Origin

China

Product details

RS232C/RS485 converter

Model without galvanic isolation (RS 777-924)

This converter allows data to be exchanged between the RS232C interface and the
RS485 interfaces commonly used in industry
Transmission speeds of up to 108 kpbs
Transmission distance of up to 1 km with AWG28 (0.14 mm2) cable
Point to point or multiple connections possible (simultaneous monitoring of several devices)
DCE/DTE configurable
Monitor function for monitoring the exchange of data between two devices (2 receivers in one device) only with the standard model
Full duplex transmission on 4 lines
Only data lines are converted
Optional connection via RJ11 connector or terminal block (4 terminals)
On the RS232 side is a 25-way sub-D socket
Power is supplied via the included mains adapter which is fitted with a Euro Plug

Model with galvanic isolation (RS 255-9762)

Isolation voltage 2000 V
Connection via terminal block (4 terminals)

You may be interested in
Stock information temporarily unavailable.

AED 370.60

AED 370.60 Each (ex VAT)

AED 389.13

AED 389.13 Each (inc. VAT)

Roline RS232, RS485 D Sub 25 Pin Female to Terminal Block Interface Converter

AED 370.60

AED 370.60 Each (ex VAT)

AED 389.13

AED 389.13 Each (inc. VAT)

Roline RS232, RS485 D Sub 25 Pin Female to Terminal Block Interface Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Bus Type

RS232, RS485

Connector A

D Sub 25 Pin

Connector A Gender

Female

Connector B

Terminal Block

Maximum Baud Rate

100kbit/s

Distrelec Product Id

30421977

Country of Origin

China

Product details

RS232C/RS485 converter

Model without galvanic isolation (RS 777-924)

This converter allows data to be exchanged between the RS232C interface and the
RS485 interfaces commonly used in industry
Transmission speeds of up to 108 kpbs
Transmission distance of up to 1 km with AWG28 (0.14 mm2) cable
Point to point or multiple connections possible (simultaneous monitoring of several devices)
DCE/DTE configurable
Monitor function for monitoring the exchange of data between two devices (2 receivers in one device) only with the standard model
Full duplex transmission on 4 lines
Only data lines are converted
Optional connection via RJ11 connector or terminal block (4 terminals)
On the RS232 side is a 25-way sub-D socket
Power is supplied via the included mains adapter which is fitted with a Euro Plug

Model with galvanic isolation (RS 255-9762)

Isolation voltage 2000 V
Connection via terminal block (4 terminals)

You may be interested in