Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ront Production Breathalyzer

RS Stock No.: 517-6039Brand: Ront ProductionManufacturers Part No.: ETH 6092 AL
brand-logo
View all in First Aid Supplies

Technical Document

Specifications

Kit Contents

Single Use

Country of Origin

France

Product details

Single-use breathalyzer

Single-use test to determine the level of alcohol in exhaled air.
Changes colour when a chemical reaction occurs in the presence of alcohol above the legal limit (0.5 g/l).

Use

Blow slowly without excessive force until the pouch is completely full (a valve prevents the air from escaping).
Tear off the capsule from the glass tube to start the test.
Insert the balloon mouthpiece into the test unit until reaching the stopper.
Slowly and completely empty the balloon through the test unit.
The results are ready one minute after the exhaled air enters the tube.
If the green colour passes the fine line, the blood alcohol level is above 0.5 g/l.
Complies with standard NFX - 20 - 702

Stock information temporarily unavailable.

AED 26.04

AED 26.04 Each (ex VAT)

AED 27.34

AED 27.34 Each (inc. VAT)

Ront Production Breathalyzer

AED 26.04

AED 26.04 Each (ex VAT)

AED 27.34

AED 27.34 Each (inc. VAT)

Ront Production Breathalyzer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 26.04
5 - 9AED 25.20
10+AED 24.62

Technical Document

Specifications

Kit Contents

Single Use

Country of Origin

France

Product details

Single-use breathalyzer

Single-use test to determine the level of alcohol in exhaled air.
Changes colour when a chemical reaction occurs in the presence of alcohol above the legal limit (0.5 g/l).

Use

Blow slowly without excessive force until the pouch is completely full (a valve prevents the air from escaping).
Tear off the capsule from the glass tube to start the test.
Insert the balloon mouthpiece into the test unit until reaching the stopper.
Slowly and completely empty the balloon through the test unit.
The results are ready one minute after the exhaled air enters the tube.
If the green colour passes the fine line, the blood alcohol level is above 0.5 g/l.
Complies with standard NFX - 20 - 702