Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 80 x 75 x 75.5mm

RS Stock No.: 229-1337Brand: RoseManufacturers Part No.: 02080808
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

Glass Fibre Reinforced Polyester

External Length

80 mm

External Height

80 mm

External Width

75 mm

External Dimensions

80 x 75 x 75.5mm

Range

Glass fibre reinfored Polyeser Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Polyester Standard

Number of Knockouts

0

IK Rating

IK08

Weight

300g

Transparent Door

No

Gasket Material

Chloroprene

RAL Code

RAL 7000

Country of Origin

Germany

Product details

Standard Polyester General Purpose Enclosures Sealed.

Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.

Features and Benefits.

Standard general purpose enclosure.
Global structure.
Lightweight.
High mechanical strength.
Robust.
Made from Glass fibre reinforced thermoset polyester.
Grey colour (RAL 7000).
IP 66 (EN 60529).
Impact resistant 7 joule (EN 60079-0).
Disruptive strength IEC 60243-1.
Fully insulated.
Self-extinguishing UL 94 V-0.
Halogen free.
Resistant to some acids, oils, fat.
Temperature range -40°C to +100°C.
Fixing holes outside sealed area.
Can be DIN Rail mounted and mounted with a fixing plate.

Typical Applications.

Installation terminals.
Electronic components.
Mechanical engineering.
Food industry.
Chemical industry.

(IP) Ingress Protection rating and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures

FAQ’s.

Can the enclosure be used outside?

IP 66 protection provides total dust protection and is also waterproof from high pressure water.

What is supplied?

Enclosure.
Lid.
Seal.
Captive stainless steel screws.
Base with 2 or 4 Earthing screws.

Enclosure Certificates.

E66473, Lloyd Register, Maritime register, UL 508.

Stock information temporarily unavailable.

AED 160.45

AED 160.45 Each (ex VAT)

AED 168.47

AED 168.47 Each (inc. VAT)

Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 80 x 75 x 75.5mm

AED 160.45

AED 160.45 Each (ex VAT)

AED 168.47

AED 168.47 Each (inc. VAT)

Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 80 x 75 x 75.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Body Material

Glass Fibre Reinforced Polyester

External Length

80 mm

External Height

80 mm

External Width

75 mm

External Dimensions

80 x 75 x 75.5mm

Range

Glass fibre reinfored Polyeser Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Polyester Standard

Number of Knockouts

0

IK Rating

IK08

Weight

300g

Transparent Door

No

Gasket Material

Chloroprene

RAL Code

RAL 7000

Country of Origin

Germany

Product details

Standard Polyester General Purpose Enclosures Sealed.

Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.

Features and Benefits.

Standard general purpose enclosure.
Global structure.
Lightweight.
High mechanical strength.
Robust.
Made from Glass fibre reinforced thermoset polyester.
Grey colour (RAL 7000).
IP 66 (EN 60529).
Impact resistant 7 joule (EN 60079-0).
Disruptive strength IEC 60243-1.
Fully insulated.
Self-extinguishing UL 94 V-0.
Halogen free.
Resistant to some acids, oils, fat.
Temperature range -40°C to +100°C.
Fixing holes outside sealed area.
Can be DIN Rail mounted and mounted with a fixing plate.

Typical Applications.

Installation terminals.
Electronic components.
Mechanical engineering.
Food industry.
Chemical industry.

(IP) Ingress Protection rating and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures

FAQ’s.

Can the enclosure be used outside?

IP 66 protection provides total dust protection and is also waterproof from high pressure water.

What is supplied?

Enclosure.
Lid.
Seal.
Captive stainless steel screws.
Base with 2 or 4 Earthing screws.

Enclosure Certificates.

E66473, Lloyd Register, Maritime register, UL 508.