Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Distribution Board, 150 A

RS Stock No.: 287-5058Brand: RoseManufacturers Part No.: 11626098
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Brand

Rose

Maximum Current

150 A

Lockable

Yes

Series

Aluminium Standard

Country of Origin

Germany

Product details

Diecast housing IP66 in standard and EMC design

High-performance aluminium die cast housing/epoxy grey
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal

Stock information temporarily unavailable.

AED 293.21

AED 293.21 Each (ex VAT)

AED 307.87

AED 307.87 Each (inc. VAT)

Rose Distribution Board, 150 A

AED 293.21

AED 293.21 Each (ex VAT)

AED 307.87

AED 307.87 Each (inc. VAT)

Rose Distribution Board, 150 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Maximum Current

150 A

Lockable

Yes

Series

Aluminium Standard

Country of Origin

Germany

Product details

Diecast housing IP66 in standard and EMC design

High-performance aluminium die cast housing/epoxy grey
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal