Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Ex Aluminium Series Grey Aluminium Junction Box, IP66, 10 Terminals, ATEX, 175 x 80 x 57mm

RS Stock No.: 229-0687Brand: RoseManufacturers Part No.: 15081806.8
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rose

Dimensions L x W x H

175 x 80 x 57mm

Material

Aluminium

Length

175mm

Width

80mm

Height

57mm

IP Rating

IP66

Number of Terminals

10

Colour

Grey

Hazardous Area Certification

ATEX

Number of Ways

2

Series

Ex Aluminium

Country of Origin

Germany

Product details

IP66 ATEX Explosion Protected Aluminium Ex Junction Boxes.

Rose Aluminium Ex junction boxes are a die-cast aluminium ALSi 12 enclosure to be used in all EXia and EXe safety application. Specially designed to provide explosion protection plus the range includes the standard and flange EX pre-assembled with terminal blocks and cable glands. This hard wearing EX enclosure is suitable for applications in various harsh environments. The aluminium Ex junction box enclosures are IP 66 rated with full certification and explosion protection standards.

Features and Benefits

• Aluminium EX enclosures.
• Made from Die-Cast Aluminium DIN EN 1706 EN AC-ALSi 12 (Fe).
• Explosion protected.
• Terminal block and M20 Cable glands.
• IP 66 to EN 60529.
• Impact resistant to 7 Joule EN 60079-0.
• Certified.
• Temperature range acc. T6 = 80°C max on surface temperature, -20°C to +40°C.
• Temperature range acc. T5 = 95°C max on surface temperature, -20°C to +55°C.
• Temperature range acc. T4 = 130°C max on surface temperature, -20°C to +90°C.
• Colour is silver grey (RAL 7001) powder coated.
• Suitable in harsh environments.
• Various sizes available.
• Base and lid sealed with stainless steel lid screws.
• External connection for protective conductors consist of stainless steel.

Models Available.

Stock number 2290687, part number 15.08 18 06, type AExi 15035, 80 x 175 x 57 mm.
Stock number 2290766, part number 15.12 22 08, type AExi 15070, 120 x 220 x 81 mm.

Typical Applications.

• All Ex areas.
• Harsh environments.
• Various climate zones.

Explosion Protection.

• II 2G Ex e IIC T6/T5/T4 Gb
• II 2G Ex ia IIC T6/T5/T4 Gb
• II 2G Ex d e ia [ia] mb IIC T6/T5/T4 Gb
• II 3G Ex e d mb ia [ia] nA nC [op is] IIC T6, T5, T4 Gc
• II 2D Ex tb IIIC T80°C/T95°C/T130°C Db IP66

(IP) Ingress Protection and what it means.

• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?
Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Exi enclosure, top and base.
• 2 x M20 cable glands.
• Terminal blocks.

Standards

IP 66 EN 60529, EN 60079-0

Stock information temporarily unavailable.

AED 477.64

AED 477.64 Each (ex VAT)

AED 501.52

AED 501.52 Each (inc. VAT)

Rose Ex Aluminium Series Grey Aluminium Junction Box, IP66, 10 Terminals, ATEX, 175 x 80 x 57mm

AED 477.64

AED 477.64 Each (ex VAT)

AED 501.52

AED 501.52 Each (inc. VAT)

Rose Ex Aluminium Series Grey Aluminium Junction Box, IP66, 10 Terminals, ATEX, 175 x 80 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 477.64
5+AED 464.26

Technical Document

Specifications

Brand

Rose

Dimensions L x W x H

175 x 80 x 57mm

Material

Aluminium

Length

175mm

Width

80mm

Height

57mm

IP Rating

IP66

Number of Terminals

10

Colour

Grey

Hazardous Area Certification

ATEX

Number of Ways

2

Series

Ex Aluminium

Country of Origin

Germany

Product details

IP66 ATEX Explosion Protected Aluminium Ex Junction Boxes.

Rose Aluminium Ex junction boxes are a die-cast aluminium ALSi 12 enclosure to be used in all EXia and EXe safety application. Specially designed to provide explosion protection plus the range includes the standard and flange EX pre-assembled with terminal blocks and cable glands. This hard wearing EX enclosure is suitable for applications in various harsh environments. The aluminium Ex junction box enclosures are IP 66 rated with full certification and explosion protection standards.

Features and Benefits

• Aluminium EX enclosures.
• Made from Die-Cast Aluminium DIN EN 1706 EN AC-ALSi 12 (Fe).
• Explosion protected.
• Terminal block and M20 Cable glands.
• IP 66 to EN 60529.
• Impact resistant to 7 Joule EN 60079-0.
• Certified.
• Temperature range acc. T6 = 80°C max on surface temperature, -20°C to +40°C.
• Temperature range acc. T5 = 95°C max on surface temperature, -20°C to +55°C.
• Temperature range acc. T4 = 130°C max on surface temperature, -20°C to +90°C.
• Colour is silver grey (RAL 7001) powder coated.
• Suitable in harsh environments.
• Various sizes available.
• Base and lid sealed with stainless steel lid screws.
• External connection for protective conductors consist of stainless steel.

Models Available.

Stock number 2290687, part number 15.08 18 06, type AExi 15035, 80 x 175 x 57 mm.
Stock number 2290766, part number 15.12 22 08, type AExi 15070, 120 x 220 x 81 mm.

Typical Applications.

• All Ex areas.
• Harsh environments.
• Various climate zones.

Explosion Protection.

• II 2G Ex e IIC T6/T5/T4 Gb
• II 2G Ex ia IIC T6/T5/T4 Gb
• II 2G Ex d e ia [ia] mb IIC T6/T5/T4 Gb
• II 3G Ex e d mb ia [ia] nA nC [op is] IIC T6, T5, T4 Gc
• II 2D Ex tb IIIC T80°C/T95°C/T130°C Db IP66

(IP) Ingress Protection and what it means.

• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?
Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Exi enclosure, top and base.
• 2 x M20 cable glands.
• Terminal blocks.

Standards

IP 66 EN 60529, EN 60079-0