Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Polyester Standard Series Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75.5mm

RS Stock No.: 187-4537Brand: RoseManufacturers Part No.: 20816080
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

PET

External Length

160 mm

External Height

75.5 mm

External Width

75 mm

External Dimensions

160 x 75 x 75.5mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

Polyester Standard

Weight

460g

Stock information temporarily unavailable.

P.O.A.

Rose Polyester Standard Series Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75.5mm

P.O.A.

Rose Polyester Standard Series Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Body Material

PET

External Length

160 mm

External Height

75.5 mm

External Width

75 mm

External Dimensions

160 x 75 x 75.5mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

Polyester Standard

Weight

460g