Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger Angle Clamp, Connecting Component, Strut Profile 50 mm

RS Stock No.: 373-7395Brand: Rose+KriegerManufacturers Part No.: 115000000200
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Clamp

Fits Strut Profile

50 mm

Fits Tube Diameter

50mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Rose+Krieger

Product System

RAA

Country of Origin

Germany

Product details

Type W

Connects two round tubes of the same size intersecting at 90°

You may be interested in
Stock information temporarily unavailable.

AED 226.22

AED 226.22 Each (ex VAT)

AED 237.53

AED 237.53 Each (inc. VAT)

Rose+Krieger Angle Clamp, Connecting Component, Strut Profile 50 mm

AED 226.22

AED 226.22 Each (ex VAT)

AED 237.53

AED 237.53 Each (inc. VAT)

Rose+Krieger Angle Clamp, Connecting Component, Strut Profile 50 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector Type

Angle Clamp

Fits Strut Profile

50 mm

Fits Tube Diameter

50mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Rose+Krieger

Product System

RAA

Country of Origin

Germany

Product details

Type W

Connects two round tubes of the same size intersecting at 90°

You may be interested in