Rose+Krieger M8 Thread Flange Clamp, 40mm

RS Stock No.: 418-1507Brand: Rose+KriegerManufacturers Part No.: 12400003020
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Flange Clamp

Thread Size

M8

Fits Tube Diameter

40mm

Fits Strut Profile

40 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Product System

FKR

Country of Origin

Germany

Product details

Type FKR

Connects round tube parallel to the surface
Removable half

You may be interested in
Stock information temporarily unavailable.

AED 216.46

AED 216.46 Each (ex VAT)

AED 227.28

AED 227.28 Each (inc. VAT)

Rose+Krieger M8 Thread Flange Clamp, 40mm

AED 216.46

AED 216.46 Each (ex VAT)

AED 227.28

AED 227.28 Each (inc. VAT)

Rose+Krieger M8 Thread Flange Clamp, 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 216.46
5 - 9AED 211.58
10+AED 210.74
You may be interested in

Technical Document

Specifications

Component Type

Flange Clamp

Thread Size

M8

Fits Tube Diameter

40mm

Fits Strut Profile

40 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Product System

FKR

Country of Origin

Germany

Product details

Type FKR

Connects round tube parallel to the surface
Removable half

You may be interested in