Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger EK Die Cast Aluminium Guide Element, 30mm OD tube

RS Stock No.: 418-1670Brand: Rose+KriegerManufacturers Part No.: 13019100
brand-logo
View all in Linear Motion Components

Technical Document

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

EK

Fits Strut Profile

30 mm

Diameter

30mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type EK

Guide connecting two linear units at 90° allowing 2-dimensional movement

Guide Elements

All these elements are:

You may be interested in
Stock information temporarily unavailable.

AED 462.10

AED 462.10 Each (ex VAT)

AED 485.20

AED 485.20 Each (inc. VAT)

Rose+Krieger EK Die Cast Aluminium Guide Element, 30mm OD tube

AED 462.10

AED 462.10 Each (ex VAT)

AED 485.20

AED 485.20 Each (inc. VAT)

Rose+Krieger EK Die Cast Aluminium Guide Element, 30mm OD tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 462.10
5 - 9AED 443.60
10+AED 434.40
You may be interested in

Technical Document

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

EK

Fits Strut Profile

30 mm

Diameter

30mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type EK

Guide connecting two linear units at 90° allowing 2-dimensional movement

Guide Elements

All these elements are:

You may be interested in