Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger K Die Cast Aluminium Guide Element, 40mm OD tube

RS Stock No.: 418-1620Brand: Rose+KriegerManufacturers Part No.: 14001100
brand-logo
View all in Linear Motion Components

Technical Document

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

K

Fits Strut Profile

40 mm

Diameter

40mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type K

Connects round tube at 90° to linear unit

Guide Elements

All these elements are:

Stock information temporarily unavailable.

AED 438.60

AED 438.60 Each (ex VAT)

AED 460.53

AED 460.53 Each (inc. VAT)

Rose+Krieger K Die Cast Aluminium Guide Element, 40mm OD tube

AED 438.60

AED 438.60 Each (ex VAT)

AED 460.53

AED 460.53 Each (inc. VAT)

Rose+Krieger K Die Cast Aluminium Guide Element, 40mm OD tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 438.60
5 - 9AED 421.05
10+AED 412.30

Technical Document

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

K

Fits Strut Profile

40 mm

Diameter

40mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type K

Connects round tube at 90° to linear unit

Guide Elements

All these elements are: