Rose+Krieger Sleeve Clamp, Connecting Component, Strut Profile 50 mm

RS Stock No.: 448-9564Brand: Rose+KriegerManufacturers Part No.: 145000000200
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Sleeve Clamp

Fits Strut Profile

50 mm

Fits Tube Diameter

50.2mm

Material

Die Cast Aluminium

Structural Element Type

Fixing & Connection Element

Length

35mm

Product Family

Rose+Krieger

Product System

RSA

Country of Origin

Germany

Product details

Type M

Straight Clamp for joining round tube of the same size

Stock information temporarily unavailable.

AED 236.41

AED 236.41 Each (ex VAT)

AED 248.23

AED 248.23 Each (inc. VAT)

Rose+Krieger Sleeve Clamp, Connecting Component, Strut Profile 50 mm

AED 236.41

AED 236.41 Each (ex VAT)

AED 248.23

AED 248.23 Each (inc. VAT)

Rose+Krieger Sleeve Clamp, Connecting Component, Strut Profile 50 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 236.41
5 - 9AED 231.10
10+AED 229.95

Technical Document

Specifications

Connector Type

Sleeve Clamp

Fits Strut Profile

50 mm

Fits Tube Diameter

50.2mm

Material

Die Cast Aluminium

Structural Element Type

Fixing & Connection Element

Length

35mm

Product Family

Rose+Krieger

Product System

RSA

Country of Origin

Germany

Product details

Type M

Straight Clamp for joining round tube of the same size