Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 30 mm

RS Stock No.: 374-9304Brand: Rose+KriegerManufacturers Part No.: 183000020200
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Hinge Clamp

Fits Strut Profile

30 mm

Thread Size

M8

Fits Tube Diameter

30.1mm

Material

Die Cast Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Rose+Krieger

Product System

RHD

Country of Origin

Germany

Product details

Type GF (without toothing)

180° infinite positioning of a round tube from a wall or floor fixing

Stock information temporarily unavailable.

AED 342.82

AED 342.82 Each (ex VAT)

AED 359.96

AED 359.96 Each (inc. VAT)

Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 30 mm

AED 342.82

AED 342.82 Each (ex VAT)

AED 359.96

AED 359.96 Each (inc. VAT)

Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 30 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Hinge Clamp

Fits Strut Profile

30 mm

Thread Size

M8

Fits Tube Diameter

30.1mm

Material

Die Cast Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Rose+Krieger

Product System

RHD

Country of Origin

Germany

Product details

Type GF (without toothing)

180° infinite positioning of a round tube from a wall or floor fixing