Technical Document
Specifications
Brand
Rose+KriegerHandle Type
Revolving
Spoked
Yes
Wheel Diameter
100mm
Mounting Hole Diameter
12mm
Mounting Hole Depth
17mm
Drilled Hub
Yes
Wheel Material
Die Cast Aluminium
Insert Material
Aluminium
Colour
Black
Country of Origin
Germany
Product details
Hand Wheel
Fits to linear unit end pin, to turn spindle and thus provide linear movement
Revolving handle
Die cast aluminium body, plastic coated
AED 344.02
AED 344.02 Each (ex VAT)
AED 361.22
AED 361.22 Each (inc. VAT)
1
AED 344.02
AED 344.02 Each (ex VAT)
AED 361.22
AED 361.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 344.02 |
5 - 9 | AED 330.68 |
10+ | AED 323.37 |
Technical Document
Specifications
Brand
Rose+KriegerHandle Type
Revolving
Spoked
Yes
Wheel Diameter
100mm
Mounting Hole Diameter
12mm
Mounting Hole Depth
17mm
Drilled Hub
Yes
Wheel Material
Die Cast Aluminium
Insert Material
Aluminium
Colour
Black
Country of Origin
Germany
Product details
Hand Wheel
Fits to linear unit end pin, to turn spindle and thus provide linear movement
Revolving handle
Die cast aluminium body, plastic coated