Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger Positioning Table FNA 5023 TA 0195

RS Stock No.: 373-7991Brand: Rose+KriegerManufacturers Part No.: FNA 5023 TA 0195
brand-logo
View all in Positioning Tables

Technical Document

Specifications

Stroke Length

100mm

Overall Length

217.5mm

Carriage Length

50mm

Positioning Table Type

Positioning Table

Carriage Width

75mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rose+Krieger Positioning Table FNA 5023 TA 0195

P.O.A.

Rose+Krieger Positioning Table FNA 5023 TA 0195
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Stroke Length

100mm

Overall Length

217.5mm

Carriage Length

50mm

Positioning Table Type

Positioning Table

Carriage Width

75mm

You may be interested in