Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger Positioning Table FNA3017TA0079, 50N

RS Stock No.: 375-0859Brand: Rose+KriegerManufacturers Part No.: FNA3017TA0079
brand-logo
View all in Positioning Tables

Technical Document

Specifications

Stroke Length

20mm

Overall Length

79mm

Static Load Rating

50N

Carriage Length

30mm

Positioning Table Type

Positioning Table

Carriage Width

45mm

Country of Origin

Germany

Product details

Positioning Carriage

Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories

You may be interested in
Stock information temporarily unavailable.

AED 1,449.31

AED 1,449.31 Each (ex VAT)

AED 1,521.78

AED 1,521.78 Each (inc. VAT)

Rose+Krieger Positioning Table FNA3017TA0079, 50N

AED 1,449.31

AED 1,449.31 Each (ex VAT)

AED 1,521.78

AED 1,521.78 Each (inc. VAT)

Rose+Krieger Positioning Table FNA3017TA0079, 50N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Stroke Length

20mm

Overall Length

79mm

Static Load Rating

50N

Carriage Length

30mm

Positioning Table Type

Positioning Table

Carriage Width

45mm

Country of Origin

Germany

Product details

Positioning Carriage

Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories

You may be interested in