Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger M6 Thread Flange Clamp, 12 to 18mm 20mm

RS Stock No.: 456-5949Brand: Rose+KriegerManufacturers Part No.: K20018CCE
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Flange Clamp

Thread Size

M6

Fits Tube Diameter

12 to 18mm

Fits Strut Profile

12-18 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Fits Square Tube Profile

20mm

Product System

FKKU

Series

RK Light Tubular System

Country of Origin

Germany

Product details

Type FK-KU Flanged Clamps

The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as “closed element” (1 piece basic form) and as “half shell” (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.

Features and Benefits

• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system

Application Information

They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry

Flange Clamp FK-KU

• Stainless steel screws

Surface Mounted Clamps

You may be interested in
Stock information temporarily unavailable.

AED 390.08

AED 39.008 Each (In a Pack of 10) (ex VAT)

AED 409.58

AED 40.958 Each (In a Pack of 10) (inc. VAT)

Rose+Krieger M6 Thread Flange Clamp, 12 to 18mm 20mm

AED 390.08

AED 39.008 Each (In a Pack of 10) (ex VAT)

AED 409.58

AED 40.958 Each (In a Pack of 10) (inc. VAT)

Rose+Krieger M6 Thread Flange Clamp, 12 to 18mm 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 39.008AED 390.08
50 - 90AED 37.432AED 374.32
100+AED 36.645AED 366.45
You may be interested in

Technical Document

Specifications

Component Type

Flange Clamp

Thread Size

M6

Fits Tube Diameter

12 to 18mm

Fits Strut Profile

12-18 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Fits Square Tube Profile

20mm

Product System

FKKU

Series

RK Light Tubular System

Country of Origin

Germany

Product details

Type FK-KU Flanged Clamps

The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as “closed element” (1 piece basic form) and as “half shell” (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.

Features and Benefits

• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system

Application Information

They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry

Flange Clamp FK-KU

• Stainless steel screws

Surface Mounted Clamps

You may be interested in