Technical Document
Specifications
Brand
RosemountAccessory Type
Standard Mounting Bracket
For Use With
Rosemount 1208C
Application
Mounting
Series
1208C
Connector Size
1-1/2 in
Country of Origin
Sweden
Stock information temporarily unavailable.
AED 564.06
AED 564.06 Each (ex VAT)
AED 592.26
AED 592.26 Each (inc. VAT)
Rosemount, 1208C Series 1-1/2 in Standard Mounting Bracket for Use with Rosemount 1208C
1
AED 564.06
AED 564.06 Each (ex VAT)
AED 592.26
AED 592.26 Each (inc. VAT)
Rosemount, 1208C Series 1-1/2 in Standard Mounting Bracket for Use with Rosemount 1208C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosemountAccessory Type
Standard Mounting Bracket
For Use With
Rosemount 1208C
Application
Mounting
Series
1208C
Connector Size
1-1/2 in
Country of Origin
Sweden