Rosemount 2110 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Stainless Steel

RS Stock No.: 794-3415Brand: RosemountManufacturers Part No.: 211000A1NA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Fork Level Switch

Mounting Type

Side or Top Mount

Switch Output

Direct Load

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

500 mA

Maximum Pressure

100bar

Series

2110

Country of Origin

China

Stock information temporarily unavailable.

AED 1,307.46

AED 1,307.46 Each (ex VAT)

AED 1,372.83

AED 1,372.83 Each (inc. VAT)

Rosemount 2110 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Stainless Steel

AED 1,307.46

AED 1,307.46 Each (ex VAT)

AED 1,372.83

AED 1,372.83 Each (inc. VAT)

Rosemount 2110 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Fork Level Switch

Mounting Type

Side or Top Mount

Switch Output

Direct Load

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

500 mA

Maximum Pressure

100bar

Series

2110

Country of Origin

China