Technical Document
Specifications
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
NAMUR
Body Material
Glass Filled Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
2.5 mA
Maximum Pressure
100bar
Gasket Material
Non Asbestos Sheet
Series
2120
Hazardous Area Certification
ATEX
AED 3,128.11
AED 3,128.11 Each (ex VAT)
AED 3,284.52
AED 3,284.52 Each (inc. VAT)
1
AED 3,128.11
AED 3,128.11 Each (ex VAT)
AED 3,284.52
AED 3,284.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
NAMUR
Body Material
Glass Filled Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
2.5 mA
Maximum Pressure
100bar
Gasket Material
Non Asbestos Sheet
Series
2120
Hazardous Area Certification
ATEX
