Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rosenberger Straight 50Ω RF Adapter Bullet Socket to Bullet Socket 40GHz

RS Stock No.: 819-4239Brand: RosenbergerManufacturers Part No.: 19K101-K00L5
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

Bullet Socket to Bullet Socket

Adapter Type A

Bullet

Adapter Type B

Bullet

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

40GHz

Contact Plating

Gold

Length

6.45mm

Contact Material

Copper Zinc Alloy

Country of Origin

Hungary

Product details

Rosenberger SMP RF Coaxial Adapters

A range of 50 OHM SMP jack to jack RF coaxial connector adapters. These 50 OHM SMP RF coaxial adapters have a mating interface according to MIL-STD-348A and are available in different lengths: 6.45mm (stock number 819-4239), 8.6mm (stock number 819-4248), 11.4mm (stock number 819-4241) and 16.74mm (stock number 819-4245)

Rosenberger SMP RF Coaxial Connectors

Stock information temporarily unavailable.

AED 35.54

AED 35.54 Each (ex VAT)

AED 37.32

AED 37.32 Each (inc. VAT)

Rosenberger Straight 50Ω RF Adapter Bullet Socket to Bullet Socket 40GHz

AED 35.54

AED 35.54 Each (ex VAT)

AED 37.32

AED 37.32 Each (inc. VAT)

Rosenberger Straight 50Ω RF Adapter Bullet Socket to Bullet Socket 40GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 35.54
10 - 24AED 33.58
25 - 49AED 31.78
50 - 99AED 30.23
100+AED 29.36

Technical Document

Specifications

Adapter Type

Bullet Socket to Bullet Socket

Adapter Type A

Bullet

Adapter Type B

Bullet

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

40GHz

Contact Plating

Gold

Length

6.45mm

Contact Material

Copper Zinc Alloy

Country of Origin

Hungary

Product details

Rosenberger SMP RF Coaxial Adapters

A range of 50 OHM SMP jack to jack RF coaxial connector adapters. These 50 OHM SMP RF coaxial adapters have a mating interface according to MIL-STD-348A and are available in different lengths: 6.45mm (stock number 819-4239), 8.6mm (stock number 819-4248), 11.4mm (stock number 819-4241) and 16.74mm (stock number 819-4245)

Rosenberger SMP RF Coaxial Connectors