Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Series
SMA
Contact Material
Beryllium Copper
Contact Plating
Gold
Series Number
32K242
Mating Type
Screw On
Country of Origin
Hungary
Product details
Rosenberger SMA RF Coaxial Jack PCB Mount Connectors
A range of 50 OHM SMA PCB mount RF coaxial connectors available as straight and right angle RF coax jacks. These 50 OHM PCB RF coax connectors have a mating face according to IEC 60169-15; EN 122110; MIL-STD-348A.
Rosenberger SMA RF Coaxial Connectors
AED 33.89
AED 33.89 Each (ex VAT)
AED 35.58
AED 35.58 Each (inc. VAT)
1
AED 33.89
AED 33.89 Each (ex VAT)
AED 35.58
AED 35.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 33.89 |
10 - 24 | AED 32.86 |
25 - 49 | AED 32.34 |
50 - 99 | AED 31.00 |
100+ | AED 30.54 |
Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Series
SMA
Contact Material
Beryllium Copper
Contact Plating
Gold
Series Number
32K242
Mating Type
Screw On
Country of Origin
Hungary
Product details
Rosenberger SMA RF Coaxial Jack PCB Mount Connectors
A range of 50 OHM SMA PCB mount RF coaxial connectors available as straight and right angle RF coax jacks. These 50 OHM PCB RF coax connectors have a mating face according to IEC 60169-15; EN 122110; MIL-STD-348A.