Technical Document
Specifications
Brand
RosenbergerInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
12.4GHz
Country of Origin
Germany
Stock information temporarily unavailable.
AED 131.27
AED 131.27 Each (ex VAT)
AED 137.83
AED 137.83 Each (inc. VAT)
Rosenberger 50Ω Straight SMA RF Terminator, 12.4GHz
1
AED 131.27
AED 131.27 Each (ex VAT)
AED 137.83
AED 137.83 Each (inc. VAT)
Rosenberger 50Ω Straight SMA RF Terminator, 12.4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 131.27 |
10 - 24 | AED 117.68 |
25 - 49 | AED 102.74 |
50 - 99 | AED 94.14 |
100+ | AED 88.27 |
Technical Document
Specifications
Brand
RosenbergerInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
12.4GHz
Country of Origin
Germany