Rosenberger Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 10GHz

RS Stock No.: 819-4349Brand: RosenbergerManufacturers Part No.: 51S201-K00N5
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

BNC Plug to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Polarity

Normal

Operating Frequency

10GHz

Contact Plating

Nickel/Silver/White Bronze

Length

22.5mm

Contact Material

Copper Zinc Alloy

Country of Origin

Hungary

Product details

Rosenberger BNC RF Coaxial Adapters

A range of 50 OHM BNC RF coaxial connector adapters available in BNC jack to BNC jack and BNC plug to BNC plug and right angle BNC plug to jack configurations. These 50 OHM BNC RF coaxial adapters have a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120. Stock number 819-4336 is a BNC coax jack to jack adapter for bulkhead/panel mounting.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 217.40

AED 217.40 Each (ex VAT)

AED 228.27

AED 228.27 Each (inc. VAT)

Rosenberger Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 10GHz

AED 217.40

AED 217.40 Each (ex VAT)

AED 228.27

AED 228.27 Each (inc. VAT)

Rosenberger Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 10GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 217.40
10 - 24AED 205.70
25 - 49AED 195.40
50 - 99AED 184.75
100+AED 179.34

Technical Document

Specifications

Adapter Type

BNC Plug to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Polarity

Normal

Operating Frequency

10GHz

Contact Plating

Nickel/Silver/White Bronze

Length

22.5mm

Contact Material

Copper Zinc Alloy

Country of Origin

Hungary

Product details

Rosenberger BNC RF Coaxial Adapters

A range of 50 OHM BNC RF coaxial connector adapters available in BNC jack to BNC jack and BNC plug to BNC plug and right angle BNC plug to jack configurations. These 50 OHM BNC RF coaxial adapters have a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120. Stock number 819-4336 is a BNC coax jack to jack adapter for bulkhead/panel mounting.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.