Technical Document
Specifications
Brand
RosenbergerContact Plating
Gold
Termination Method
Solder
IP Rating
IP65, IP67
Connector Type
Magnetic Jack
Series
RoDI Rosenberger Diagnostic Interface
Contact Material
Brass
Gender
Female
Number Of Ways
5
Mounting Type
Panel Mount
Body Orientation
Straight
Country of Origin
Hungary
Product details
Rosenberger RoDI® 5 Magnetic Right Angle PCB Jack
From the Rosenberger magnetic range, the RoDI° 5 diagnostic right angled PCB jack. The self-connecting PCB jack features a unique magnetic locking system enabling the coupler to easily connect and disconnect to computers and USB devices. The RoDI° 5 system consists of 5 gold plated brass contacts with safe contact pressure. With an IP65/67 ingress rating and high number of mating cycles, the RoDI° 5 magnetic interface is ideal for applications in the harshest environments.
Features and Benefits
• Self-connecting
• Safe contact pressure
• High number of mating cycles
• 5 contacts
• Magnetic locking
• IP65/67
Applications
• Industrial control and automation
• Maintenance diagnostics
• Building services
• Bus systems and USB
Rosenberger RoDI® 5 Range
AED 102.22
AED 102.22 Each (ex VAT)
AED 107.33
AED 107.33 Each (inc. VAT)
1
AED 102.22
AED 102.22 Each (ex VAT)
AED 107.33
AED 107.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 102.22 |
10 - 24 | AED 91.14 |
25 - 49 | AED 80.01 |
50 - 99 | AED 76.02 |
100+ | AED 72.61 |
Technical Document
Specifications
Brand
RosenbergerContact Plating
Gold
Termination Method
Solder
IP Rating
IP65, IP67
Connector Type
Magnetic Jack
Series
RoDI Rosenberger Diagnostic Interface
Contact Material
Brass
Gender
Female
Number Of Ways
5
Mounting Type
Panel Mount
Body Orientation
Straight
Country of Origin
Hungary
Product details
Rosenberger RoDI® 5 Magnetic Right Angle PCB Jack
From the Rosenberger magnetic range, the RoDI° 5 diagnostic right angled PCB jack. The self-connecting PCB jack features a unique magnetic locking system enabling the coupler to easily connect and disconnect to computers and USB devices. The RoDI° 5 system consists of 5 gold plated brass contacts with safe contact pressure. With an IP65/67 ingress rating and high number of mating cycles, the RoDI° 5 magnetic interface is ideal for applications in the harshest environments.
Features and Benefits
• Self-connecting
• Safe contact pressure
• High number of mating cycles
• 5 contacts
• Magnetic locking
• IP65/67
Applications
• Industrial control and automation
• Maintenance diagnostics
• Building services
• Bus systems and USB