Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roth Elektronik Single Sided Matrix Board FR4 With 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 527-9346Brand: Roth ElektronikManufacturers Part No.: RE220-LF
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

37 x 58

Copper Thickness

35µm

Connection

DIN 41617

Country of Origin

Germany

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

AED 28.79

AED 28.79 Each (ex VAT)

AED 30.23

AED 30.23 Each (inc. VAT)

Roth Elektronik Single Sided Matrix Board FR4 With 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

AED 28.79

AED 28.79 Each (ex VAT)

AED 30.23

AED 30.23 Each (inc. VAT)

Roth Elektronik Single Sided Matrix Board FR4 With 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

37 x 58

Copper Thickness

35µm

Connection

DIN 41617

Country of Origin

Germany

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.