Technical Document
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 55
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612 C
FR Material Grade
FR2
Length
160mm
Thickness
1.5mm
Width
100mm
Country of Origin
France
Product details
Matrixboards, DIN 41612//7 Type
Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
AED 18.90
AED 18.90 Each (ex VAT)
AED 19.84
AED 19.84 Each (inc. VAT)
1
AED 18.90
AED 18.90 Each (ex VAT)
AED 19.84
AED 19.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 55
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612 C
FR Material Grade
FR2
Length
160mm
Thickness
1.5mm
Width
100mm
Country of Origin
France
Product details
Matrixboards, DIN 41612//7 Type
Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.