RE520-HP, Single-Sided Stripboard FR-2 100 x 160 x 1.5mm FR2

Technical Document
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
100 x 160 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
38 x 61
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR2
Length
100mm
Thickness
1.5mm
Width
160mm
Country of Origin
China
Product details
RE520 Copper Stripboard
The RE520 is a brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board size: 100x160x1.6mm
• Epoxy Type: Epoxy Fibre-Glass FR4 1.5mm
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
AED 21.32
AED 21.32 Each (ex VAT)
AED 22.39
AED 22.39 Each (inc. VAT)
1
AED 21.32
AED 21.32 Each (ex VAT)
AED 22.39
AED 22.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 21.32 |
25 - 49 | AED 19.83 |
50 - 99 | AED 18.90 |
100 - 249 | AED 17.92 |
250+ | AED 16.48 |
Technical Document
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
100 x 160 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
38 x 61
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR2
Length
100mm
Thickness
1.5mm
Width
160mm
Country of Origin
China
Product details
RE520 Copper Stripboard
The RE520 is a brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board size: 100x160x1.6mm
• Epoxy Type: Epoxy Fibre-Glass FR4 1.5mm
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.