Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RE527-LF, Single Sided DIN 41612 C/D Eurocard PCB FR4 With 38 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 523-0688Brand: Roth ElektronikManufacturers Part No.: RE527-LF
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

38 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 C, DIN 41612 D

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

Laboratory cards for plug connectors, round soldering points, IHK test boards

RE60, RE220, RE320, RE525
Printed circuit boards made from FR2 laminated paper (HP) coated with solder mask
FR4 epoxy PCBs (LF), lead-free, tin-plated
Size: 100 x 160 mm (European size)
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 x 2.54 mm
Soldering points Ø 2.1 / 2.2 mm; Hole Ø 1 mm
RE 60 — test board for communications electricians and IT
RE525 — Test board for industrial electricians
RE526 plug connection H15, 36 conductor tracks, positions printed on reverse
RE527 plug connection for 32 / 64 pins DIN 41612 38 conductor tracks, positions printed on reverse

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

AED 28.74

AED 28.74 Each (ex VAT)

AED 30.18

AED 30.18 Each (inc. VAT)

RE527-LF, Single Sided DIN 41612 C/D Eurocard PCB FR4 With 38 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

AED 28.74

AED 28.74 Each (ex VAT)

AED 30.18

AED 30.18 Each (inc. VAT)

RE527-LF, Single Sided DIN 41612 C/D Eurocard PCB FR4 With 38 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

38 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 C, DIN 41612 D

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

Laboratory cards for plug connectors, round soldering points, IHK test boards

RE60, RE220, RE320, RE525
Printed circuit boards made from FR2 laminated paper (HP) coated with solder mask
FR4 epoxy PCBs (LF), lead-free, tin-plated
Size: 100 x 160 mm (European size)
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 x 2.54 mm
Soldering points Ø 2.1 / 2.2 mm; Hole Ø 1 mm
RE 60 — test board for communications electricians and IT
RE525 — Test board for industrial electricians
RE526 plug connection H15, 36 conductor tracks, positions printed on reverse
RE527 plug connection for 32 / 64 pins DIN 41612 38 conductor tracks, positions printed on reverse

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.