Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RE921, Double Sided Extender Board Adapter FR4 22.57 x 15.88 x 1.5mm

RS Stock No.: 178-3498Brand: Roth ElektronikManufacturers Part No.: RE921
brand-logo

Technical Document

Specifications

Type

Adapter

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

22.57 x 15.88 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

22.57mm

Thickness

1.5mm

Width

15.88mm

Country of Origin

China

Product details

Roth Elektronik - RE921 Adapter

The RE921 from Roth Elektronik iis an epoxy glass hard fabric adapter for MSOP16. This two-sided 35um Cu adapter is plated through and is 15.88mm x 22.57mm in dimension.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

AED 14.96

AED 14.96 Each (ex VAT)

AED 15.71

AED 15.71 Each (inc. VAT)

RE921, Double Sided Extender Board Adapter FR4 22.57 x 15.88 x 1.5mm

AED 14.96

AED 14.96 Each (ex VAT)

AED 15.71

AED 15.71 Each (inc. VAT)

RE921, Double Sided Extender Board Adapter FR4 22.57 x 15.88 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Adapter

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

22.57 x 15.88 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

22.57mm

Thickness

1.5mm

Width

15.88mm

Country of Origin

China

Product details

Roth Elektronik - RE921 Adapter

The RE921 from Roth Elektronik iis an epoxy glass hard fabric adapter for MSOP16. This two-sided 35um Cu adapter is plated through and is 15.88mm x 22.57mm in dimension.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.