Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RE931-02PIN, Double Sided Extender Board Multi Adapter Board 21.2 x 18.7 x 1.5mm

RS Stock No.: 192-7143Brand: Roth ElektronikManufacturers Part No.: RE931-02PIN
brand-logo

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

21.2 x 18.7 x 1.5mm

Copper Thickness

35µm

Length

21.2mm

Thickness

1.5mm

Width

18.7mm

SMD Component Type

SSOP

Country of Origin

China

Stock information temporarily unavailable.

AED 26.01

AED 26.01 Each (ex VAT)

AED 27.31

AED 27.31 Each (inc. VAT)

RE931-02PIN, Double Sided Extender Board Multi Adapter Board 21.2 x 18.7 x 1.5mm

AED 26.01

AED 26.01 Each (ex VAT)

AED 27.31

AED 27.31 Each (inc. VAT)

RE931-02PIN, Double Sided Extender Board Multi Adapter Board 21.2 x 18.7 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

21.2 x 18.7 x 1.5mm

Copper Thickness

35µm

Length

21.2mm

Thickness

1.5mm

Width

18.7mm

SMD Component Type

SSOP

Country of Origin

China