Technical Document
Specifications
Brand
Roth ElektronikType
Multiadapter With Adaption Circuit Board
Base Material
Epoxy fibre-glass
Number of Sides
2
Dimensions
38.1 x 38.1 x 1.5mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
38.1mm
Thickness
1.5mm
Width
38.1mm
Country of Origin
China
Product details
RE934-02E Multiadapter QFP48 & QFN48
Adaption circuit board for QFP44 and QFn44 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
AED 10.34
AED 10.34 Each (ex VAT)
AED 10.86
AED 10.86 Each (inc. VAT)
1
AED 10.34
AED 10.34 Each (ex VAT)
AED 10.86
AED 10.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 10.34 |
25 - 49 | AED 8.77 |
50 - 99 | AED 7.88 |
100 - 249 | AED 6.88 |
250+ | AED 6.67 |
Technical Document
Specifications
Brand
Roth ElektronikType
Multiadapter With Adaption Circuit Board
Base Material
Epoxy fibre-glass
Number of Sides
2
Dimensions
38.1 x 38.1 x 1.5mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
38.1mm
Thickness
1.5mm
Width
38.1mm
Country of Origin
China
Product details
RE934-02E Multiadapter QFP48 & QFN48
Adaption circuit board for QFP44 and QFn44 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly