Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RE969-03PIN, Double Sided Extender Board Multi Adapter Board 16.1 x 10.8 x 1.5mm

RS Stock No.: 192-7151Brand: Roth ElektronikManufacturers Part No.: RE969-03PIN
brand-logo

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

16.1 x 10.8 x 1.5mm

Copper Thickness

35µm

Length

16.1mm

Thickness

1.5mm

Width

10.8mm

SMD Component Type

SSOP

Country of Origin

China

Stock information temporarily unavailable.

AED 15.90

AED 15.90 Each (ex VAT)

AED 16.70

AED 16.70 Each (inc. VAT)

RE969-03PIN, Double Sided Extender Board Multi Adapter Board 16.1 x 10.8 x 1.5mm

AED 15.90

AED 15.90 Each (ex VAT)

AED 16.70

AED 16.70 Each (inc. VAT)

RE969-03PIN, Double Sided Extender Board Multi Adapter Board 16.1 x 10.8 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

16.1 x 10.8 x 1.5mm

Copper Thickness

35µm

Length

16.1mm

Thickness

1.5mm

Width

10.8mm

SMD Component Type

SSOP

Country of Origin

China