Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RE969-07PIN, Double Sided Extender Board Multi Adapter Board 13.6 x 11.2 x 1.5mm

RS Stock No.: 192-7155Brand: Roth ElektronikManufacturers Part No.: RE969-07PIN
brand-logo

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

13.6 x 11.2 x 1.5mm

Copper Thickness

35µm

Length

13.6mm

Thickness

1.5mm

Width

11.2mm

SMD Component Type

SOT

Country of Origin

China

Stock information temporarily unavailable.

AED 18.23

AED 18.23 Each (ex VAT)

AED 19.14

AED 19.14 Each (inc. VAT)

RE969-07PIN, Double Sided Extender Board Multi Adapter Board 13.6 x 11.2 x 1.5mm

AED 18.23

AED 18.23 Each (ex VAT)

AED 19.14

AED 19.14 Each (inc. VAT)

RE969-07PIN, Double Sided Extender Board Multi Adapter Board 13.6 x 11.2 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

13.6 x 11.2 x 1.5mm

Copper Thickness

35µm

Length

13.6mm

Thickness

1.5mm

Width

11.2mm

SMD Component Type

SOT

Country of Origin

China