Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rotring Yellow Isograph Pen, 0.35 mm Tip Size

RS Stock No.: 159-2875Brand: RotringManufacturers Part No.: 1903400
brand-logo
View all in Ink Pens

Technical Document

Specifications

Brand

Rotring

Pen Type

Isograph Pen

Ink Colour

Yellow

Tip Size

0.35 mm

Tip Thickness

Fine

Product details

Professional Isograph Ink Pens

Professional Isograph pens for use on paper:

Refillable ink reservoir
Push on sleeve allows easy access to ink helix
Complies with ISO 128 and DIN 15
Complies with ISO 3098 1 and DIN 6776

You may be interested in
Stock information temporarily unavailable.

AED 210.89

AED 210.89 Each (ex VAT)

AED 221.43

AED 221.43 Each (inc. VAT)

Rotring Yellow Isograph Pen, 0.35 mm Tip Size

AED 210.89

AED 210.89 Each (ex VAT)

AED 221.43

AED 221.43 Each (inc. VAT)

Rotring Yellow Isograph Pen, 0.35 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rotring

Pen Type

Isograph Pen

Ink Colour

Yellow

Tip Size

0.35 mm

Tip Thickness

Fine

Product details

Professional Isograph Ink Pens

Professional Isograph pens for use on paper:

Refillable ink reservoir
Push on sleeve allows easy access to ink helix
Complies with ISO 128 and DIN 15
Complies with ISO 3098 1 and DIN 6776

You may be interested in