Rotronic Instruments Hygrometer Probe

RS Stock No.: 187-3775Brand: Rotronic InstrumentsManufacturers Part No.: HC2-C04
brand-logo

Technical Document

Specifications

Accessory Type

Humidity/Temperature Probe

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.1 K

Best Humidity Measurement Accuracy

±0.8 %RH

Dewpoint Measurement

Yes

Meter Type

Analogue

Interface Type

UART

Power Source

Mains

Model Number (p)

HC2-C04

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 4,359.44

AED 4,359.44 Each (ex VAT)

AED 4,577.41

AED 4,577.41 Each (inc. VAT)

Rotronic Instruments Hygrometer Probe

AED 4,359.44

AED 4,359.44 Each (ex VAT)

AED 4,577.41

AED 4,577.41 Each (inc. VAT)

Rotronic Instruments Hygrometer Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Humidity/Temperature Probe

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.1 K

Best Humidity Measurement Accuracy

±0.8 %RH

Dewpoint Measurement

Yes

Meter Type

Analogue

Interface Type

UART

Power Source

Mains

Model Number (p)

HC2-C04

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

Switzerland