Rotronic Instruments Hygropalm HP32 Handheld Hygrometer, ±0.8 %RH Accuracy, +200°C Max, 100%RH Max

RS Stock No.: 187-3782Brand: Rotronic InstrumentsManufacturers Part No.: HP32
brand-logo
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+200°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.2 K

Model Number p

Hygropalm HP32

Best Humidity Measurement Accuracy

±0.8 %RH

Model Number (p)

Hygropalm HP32

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

48 h

Minimum Operating Temperature

-10°C

Weight

185g

Maximum Operating Temperature

+60°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,458.58

AED 2,458.58 Each (ex VAT)

AED 2,581.51

AED 2,581.51 Each (inc. VAT)

Rotronic Instruments Hygropalm HP32 Handheld Hygrometer, ±0.8 %RH Accuracy, +200°C Max, 100%RH Max

Calibration type

AED 2,458.58

AED 2,458.58 Each (ex VAT)

AED 2,581.51

AED 2,581.51 Each (inc. VAT)

Rotronic Instruments Hygropalm HP32 Handheld Hygrometer, ±0.8 %RH Accuracy, +200°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+200°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.2 K

Model Number p

Hygropalm HP32

Best Humidity Measurement Accuracy

±0.8 %RH

Model Number (p)

Hygropalm HP32

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

48 h

Minimum Operating Temperature

-10°C

Weight

185g

Maximum Operating Temperature

+60°C

Country of Origin

China

You may be interested in