Technical Document
Specifications
Brand
RotronicType
Conduit Core
Series
EMV
Application
EMI Suppression
Material
Ferrite
Key
No
Impedance at 25 MHz
95Ω
Openable
Yes
Impedance at 100 MHz
120Ω
Outer Dimensions
24.5 x 32 x 23.5mm
Aperture Diameter
10mm
Number of Apertures
1
Outer Depth
32mm
Outer Height
23.5mm
Outer Width
24.5mm
Country of Origin
Taiwan, Province Of China
Product details
IT anti-interference ferrite rings for cables
Split tube cores in nylon clip housing
Ferrite protected against mechanical damage
Simple retro-assembly by clamping the nylon housing onto the cable
Available for 2 different cable diameters
Housing made from UL94V-0
To eliminate IT interference on data cables already installed and equipped with plugs, used for computers and other digital devices
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
AED 18.27
AED 18.27 Each (ex VAT)
AED 19.18
AED 19.18 Each (inc. VAT)
1
AED 18.27
AED 18.27 Each (ex VAT)
AED 19.18
AED 19.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 18.27 |
10 - 24 | AED 17.90 |
25 - 49 | AED 17.27 |
50 - 99 | AED 16.38 |
100+ | AED 14.96 |
Technical Document
Specifications
Brand
RotronicType
Conduit Core
Series
EMV
Application
EMI Suppression
Material
Ferrite
Key
No
Impedance at 25 MHz
95Ω
Openable
Yes
Impedance at 100 MHz
120Ω
Outer Dimensions
24.5 x 32 x 23.5mm
Aperture Diameter
10mm
Number of Apertures
1
Outer Depth
32mm
Outer Height
23.5mm
Outer Width
24.5mm
Country of Origin
Taiwan, Province Of China
Product details
IT anti-interference ferrite rings for cables
Split tube cores in nylon clip housing
Ferrite protected against mechanical damage
Simple retro-assembly by clamping the nylon housing onto the cable
Available for 2 different cable diameters
Housing made from UL94V-0
To eliminate IT interference on data cables already installed and equipped with plugs, used for computers and other digital devices
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.