Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rotronic HP21 Handheld Thermohygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max

RS Stock No.: 668-0810Brand: RotronicManufacturers Part No.: HygroPalm HP21
brand-logo
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.2 °C

Temperature Measurement Resolution

0.01K

Best Humidity Measurement Accuracy

±1 %RH

Model Number p

HP21

Humidity Measurement Resolution

1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Functions

Alarm, Data Logging

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Minimum Operating Temperature

-10°C

Weight

210g

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

Rotronic HP21 Handheld Thermohygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max

P.O.A.

Rotronic HP21 Handheld Thermohygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.2 °C

Temperature Measurement Resolution

0.01K

Best Humidity Measurement Accuracy

±1 %RH

Model Number p

HP21

Humidity Measurement Resolution

1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Functions

Alarm, Data Logging

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Minimum Operating Temperature

-10°C

Weight

210g

Maximum Operating Temperature

+60°C