Technical Document
Specifications
Brand
Rottner ComsafeCabinet Type
Emergency Key Cabinet
Capacity
1
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Red
Depth
32 mm
Height
150 mm
Width
120mm
Country of Origin
China
Product details
NS1 Emergency Key Cabinet
The emergency key cabinet is designed to hold a restricted key near a locked door for emergency use only. The glass face can be broken if anyone needs to leave a building in an emergency
Made of steel
Glass front
Cylinder lock
Key comes in duplicate
Prepared for wall fixing
Dimensions: 32x120x150 mm
AED 158.86
AED 158.86 Each (ex VAT)
AED 166.80
AED 166.80 Each (inc. VAT)
1
AED 158.86
AED 158.86 Each (ex VAT)
AED 166.80
AED 166.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Rottner ComsafeCabinet Type
Emergency Key Cabinet
Capacity
1
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Red
Depth
32 mm
Height
150 mm
Width
120mm
Country of Origin
China
Product details
NS1 Emergency Key Cabinet
The emergency key cabinet is designed to hold a restricted key near a locked door for emergency use only. The glass face can be broken if anyone needs to leave a building in an emergency
Made of steel
Glass front
Cylinder lock
Key comes in duplicate
Prepared for wall fixing
Dimensions: 32x120x150 mm
