Rottner Comsafe Key Cabinet 50

RS Stock No.: 775-7661Brand: Rottner ComsafeManufacturers Part No.: T01530
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

50

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

China

Product details

Rottner Key Cabinets

These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.

Suitable for home or office use

You may be interested in
Securikey Key Cabinet 50
AED 2,101.36Each (ex VAT)
Securikey Padlock Cabinet 24
AED 1,334.41Each (ex VAT)
Securikey Key Cabinet 48
AED 1,510.53Each (ex VAT)
Securikey Key Cabinet 48
AED 1,194.45Each (ex VAT)
Stock information temporarily unavailable.

AED 1,123.45

AED 1,123.45 Each (ex VAT)

AED 1,179.62

AED 1,179.62 Each (inc. VAT)

Rottner Comsafe Key Cabinet 50

AED 1,123.45

AED 1,123.45 Each (ex VAT)

AED 1,179.62

AED 1,179.62 Each (inc. VAT)

Rottner Comsafe Key Cabinet 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 50
AED 2,101.36Each (ex VAT)
Securikey Padlock Cabinet 24
AED 1,334.41Each (ex VAT)
Securikey Key Cabinet 48
AED 1,510.53Each (ex VAT)
Securikey Key Cabinet 48
AED 1,194.45Each (ex VAT)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

50

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

China

Product details

Rottner Key Cabinets

These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.

Suitable for home or office use

You may be interested in
Securikey Key Cabinet 50
AED 2,101.36Each (ex VAT)
Securikey Padlock Cabinet 24
AED 1,334.41Each (ex VAT)
Securikey Key Cabinet 48
AED 1,510.53Each (ex VAT)
Securikey Key Cabinet 48
AED 1,194.45Each (ex VAT)