Technical Document
Specifications
Brand
Rottner ComsafeCabinet Type
Key Cabinet
Capacity
100
Material
Steel
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
550 mm
Width
380mm
Country of Origin
China
Stock information temporarily unavailable.
AED 1,067.59
AED 1,067.59 Each (ex VAT)
AED 1,120.97
AED 1,120.97 Each (inc. VAT)
Rottner Comsafe Key Cabinet 100
1
AED 1,067.59
AED 1,067.59 Each (ex VAT)
AED 1,120.97
AED 1,120.97 Each (inc. VAT)
Rottner Comsafe Key Cabinet 100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rottner ComsafeCabinet Type
Key Cabinet
Capacity
100
Material
Steel
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
550 mm
Width
380mm
Country of Origin
China