Technical Document
Specifications
Brand
Rottner ComsafeModel
DEPOT6
Colour
Silver/Black
Height
824 mm
Width
385mm
Depth
140 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 1,331.17
AED 1,331.17 Each (ex VAT)
AED 1,397.73
AED 1,397.73 Each (inc. VAT)
Silver/Black Mailbox, 824 mm x 385mm x 140 mm
1
AED 1,331.17
AED 1,331.17 Each (ex VAT)
AED 1,397.73
AED 1,397.73 Each (inc. VAT)
Silver/Black Mailbox, 824 mm x 385mm x 140 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rottner ComsafeModel
DEPOT6
Colour
Silver/Black
Height
824 mm
Width
385mm
Depth
140 mm
Country of Origin
China