Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roxburgh EMC, MDF 18A 250 V 60Hz Power Line Filter, Stud

RS Stock No.: 264-8761Brand: Roxburgh EMCManufacturers Part No.: MDF18
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

18A

Maximum Voltage Rating

250 V

Termination Style

Stud

Series

MDF

Operating Frequency

60Hz

Length

174mm

Depth

120mm

Height

55mm

Dimensions

174 x 120 x 55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC, MDF 18A 250 V 60Hz Power Line Filter, Stud

P.O.A.

Roxburgh EMC, MDF 18A 250 V 60Hz Power Line Filter, Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

18A

Maximum Voltage Rating

250 V

Termination Style

Stud

Series

MDF

Operating Frequency

60Hz

Length

174mm

Depth

120mm

Height

55mm

Dimensions

174 x 120 x 55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C