1 x 'Do Not Operate' Lockout Tag

Technical Document
Specifications
Brand
RS ProTag Message
Do Not Operate
Material
PVC
Length
160mm
Width
75mm
Quantity Per Package
1
Country of Origin
India
Product details
RS PRO Do not operate lockout tag
From the trusted brand RS PRO, comes a clear and easy to read Do not operate lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair
Features and benefits:
- One side of the tag features the No entry symbol with a large printed warning: Do not operate, as well as space to detail who is authorised to remove the tag and the expected completion date.
- The other side of the tag allows space for more detail and features the No entry symbol again, then states: This energy source has been LOCKED OUT. Unauthorised removal of this lock/tag may result in disciplinary action'. Space is then provided for Remarks allowing for customisation to specific requirements.
- Length of 160mm and width of 75mm
Applications
Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
What is included?
Nylon Tie
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 71.66
AED 71.66 1 Bag of 10 (ex VAT)
AED 75.24
AED 75.24 1 Bag of 10 (inc. VAT)
1
AED 71.66
AED 71.66 1 Bag of 10 (ex VAT)
AED 75.24
AED 75.24 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTag Message
Do Not Operate
Material
PVC
Length
160mm
Width
75mm
Quantity Per Package
1
Country of Origin
India
Product details
RS PRO Do not operate lockout tag
From the trusted brand RS PRO, comes a clear and easy to read Do not operate lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair
Features and benefits:
- One side of the tag features the No entry symbol with a large printed warning: Do not operate, as well as space to detail who is authorised to remove the tag and the expected completion date.
- The other side of the tag allows space for more detail and features the No entry symbol again, then states: This energy source has been LOCKED OUT. Unauthorised removal of this lock/tag may result in disciplinary action'. Space is then provided for Remarks allowing for customisation to specific requirements.
- Length of 160mm and width of 75mm
Applications
Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
What is included?
Nylon Tie
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.