Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

1 x 'Do Not Switch Off' Lockout Tag

RS Stock No.: 792-4515Brand: RS PRO
brand-logo
View all in Lockout Tags

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Switch Off

Material

PVC

Length

160mm

Width

75mm

Quantity Per Package

1

Country of Origin

India

Product details

RS Lockout Tag, text in English - Do Not Switch Off

This lockout tag from RS is produced in hard PVC for durability and extended product life.
The tag features the key message ’Do not switch off’ and provides space on the back of the tag for ’Remarks’, ’Date’ and ’Signed by’ as required.
The tag comes complete with nylon tie for easy attachment and removal as necessary.

You may be interested in
10 x 'Do Not Switch Off' Lockout Tag
P.O.A.1 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 50.231 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

AED 69.58

AED 69.58 1 Bag of 10 (ex VAT)

AED 73.06

AED 73.06 1 Bag of 10 (inc. VAT)

1 x 'Do Not Switch Off' Lockout Tag

AED 69.58

AED 69.58 1 Bag of 10 (ex VAT)

AED 73.06

AED 73.06 1 Bag of 10 (inc. VAT)

1 x 'Do Not Switch Off' Lockout Tag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10 x 'Do Not Switch Off' Lockout Tag
P.O.A.1 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 50.231 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Switch Off

Material

PVC

Length

160mm

Width

75mm

Quantity Per Package

1

Country of Origin

India

Product details

RS Lockout Tag, text in English - Do Not Switch Off

This lockout tag from RS is produced in hard PVC for durability and extended product life.
The tag features the key message ’Do not switch off’ and provides space on the back of the tag for ’Remarks’, ’Date’ and ’Signed by’ as required.
The tag comes complete with nylon tie for easy attachment and removal as necessary.

You may be interested in
10 x 'Do Not Switch Off' Lockout Tag
P.O.A.1 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 50.231 Bag of 10 (ex VAT)