1 x 'Do Not Switch On' Lockout Tag

Technical Document
Specifications
Brand
RS ProTag Message
Do Not Switch On
Material
PVC
Length
160mm
Width
75mm
Quantity Per Package
1
Country of Origin
India
Product details
RS PRO Do Not Switch On lockout tag
From the trusted brand RS PRO, comes a clear and easy to read Do Not Switch On lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair
Features and benefits:
- One side of this printed label features the No entry symbol along with the main message Do not switch on in reverse out white text on a red background for maximum visual impact.
- The other side of the tag repeats this message and also provides space for Remarks, Signed by and Date.
- Length of 160mm and width of 75mm
- The tag is printed red on a white background for maximum visual impact to help error-proof operations
Applications
Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
What is included?
- Nylon Tie
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 70.30
AED 70.30 1 Bag of 10 (ex VAT)
AED 73.81
AED 73.81 1 Bag of 10 (inc. VAT)
1
AED 70.30
AED 70.30 1 Bag of 10 (ex VAT)
AED 73.81
AED 73.81 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTag Message
Do Not Switch On
Material
PVC
Length
160mm
Width
75mm
Quantity Per Package
1
Country of Origin
India
Product details
RS PRO Do Not Switch On lockout tag
From the trusted brand RS PRO, comes a clear and easy to read Do Not Switch On lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair
Features and benefits:
- One side of this printed label features the No entry symbol along with the main message Do not switch on in reverse out white text on a red background for maximum visual impact.
- The other side of the tag repeats this message and also provides space for Remarks, Signed by and Date.
- Length of 160mm and width of 75mm
- The tag is printed red on a white background for maximum visual impact to help error-proof operations
Applications
Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
What is included?
- Nylon Tie
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.