Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

1 x 'Do Not Switch On' Lockout Tag

RS Stock No.: 792-4506Brand: RS PRO
brand-logo
View all in Lockout Tags

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Switch On

Material

PVC

Length

160mm

Width

75mm

Quantity Per Package

1

Country of Origin

India

Product details

RS PRO ’Do Not Switch On’ lockout tag

From the trusted brand RS PRO, comes a clear and easy to read ’Do Not Switch On’ lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair

Features and benefits:

  • One side of the tag features the ’No entry’ symbol for immediate visual impact, then a large warning message ’Do not switch on, under maintenance’.

  • The flip side of the tag mirrors the first side, but additionally allows space for ’Remarks’, ’Signed by’ and ’Date’.

  • Length of 160mm and width of 75mm

  • The tag is printed red on a white background for maximum visual impact to help error-proof operations

Applications

Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

What is included?

  • Nylon Tie

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
10 x 'Do Not Switch On' Lockout Tag
P.O.A.1 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 50.231 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

AED 70.30

AED 70.30 1 Bag of 10 (ex VAT)

AED 73.81

AED 73.81 1 Bag of 10 (inc. VAT)

1 x 'Do Not Switch On' Lockout Tag

AED 70.30

AED 70.30 1 Bag of 10 (ex VAT)

AED 73.81

AED 73.81 1 Bag of 10 (inc. VAT)

1 x 'Do Not Switch On' Lockout Tag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10 x 'Do Not Switch On' Lockout Tag
P.O.A.1 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 50.231 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Switch On

Material

PVC

Length

160mm

Width

75mm

Quantity Per Package

1

Country of Origin

India

Product details

RS PRO ’Do Not Switch On’ lockout tag

From the trusted brand RS PRO, comes a clear and easy to read ’Do Not Switch On’ lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair

Features and benefits:

  • One side of the tag features the ’No entry’ symbol for immediate visual impact, then a large warning message ’Do not switch on, under maintenance’.

  • The flip side of the tag mirrors the first side, but additionally allows space for ’Remarks’, ’Signed by’ and ’Date’.

  • Length of 160mm and width of 75mm

  • The tag is printed red on a white background for maximum visual impact to help error-proof operations

Applications

Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

What is included?

  • Nylon Tie

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
10 x 'Do Not Switch On' Lockout Tag
P.O.A.1 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 67.161 Bag of 10 (ex VAT)
RS PRO Pre-Printed Label. Quantity: 1
AED 50.231 Bag of 10 (ex VAT)