Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1/2.7 in, 1/3 in, 1/4 in CCTV Lens, 2.8 → 12mm Focal Length

RS Stock No.: 150-4173Brand: RS PRO
brand-logo
View all in CCTV Lenses

Technical Document

Specifications

Brand

RS Pro

Focal Length

2.8 → 12mm

Maximum Aperture

F1.4

Diameter

34mm

Compatible Sensor Size

1/2.7 in, 1/3 in, 1/4 in

Length

47.2mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 324.76

AED 324.76 Each (ex VAT)

AED 341.00

AED 341.00 Each (inc. VAT)

1/2.7 in, 1/3 in, 1/4 in CCTV Lens, 2.8 → 12mm Focal Length

AED 324.76

AED 324.76 Each (ex VAT)

AED 341.00

AED 341.00 Each (inc. VAT)

1/2.7 in, 1/3 in, 1/4 in CCTV Lens, 2.8 → 12mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Focal Length

2.8 → 12mm

Maximum Aperture

F1.4

Diameter

34mm

Compatible Sensor Size

1/2.7 in, 1/3 in, 1/4 in

Length

47.2mm

Country of Origin

Korea, Republic Of