Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 150mm Digital Caliper Caliper & Micrometer Set 0.01 mm Resolution, Metric

RS Stock No.: 677-0774Brand: RS PROManufacturers Part No.: 102-01-YT211
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.002 (Micrometer) mm, ±0.02 (Caliper) mm

Resolution

0.01 mm

Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Digital Caliper Caliper & Micrometer Set 0.01 mm Resolution, Metric

P.O.A.

RS PRO 150mm Digital Caliper Caliper & Micrometer Set 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.002 (Micrometer) mm, ±0.02 (Caliper) mm

Resolution

0.01 mm