11.1mm High Nylon 66 PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

RS Stock No.: 304-130Brand: RS PRO
brand-logo
View all in PCB Supports

Technical Document

Specifications

Brand

RS Pro

Overall Height

19.8mm

PCB Support Type

Adhesive-Backed Support

Body Height

11.1mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon 66

Support Base Length

12.7mm

Support Base Width

12.7mm

Country of Origin

China

AED 76.12

AED 1.522 Each (In a Bag of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Bag of 50) (inc. VAT)

11.1mm High Nylon 66 PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

AED 76.12

AED 1.522 Each (In a Bag of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Bag of 50) (inc. VAT)

11.1mm High Nylon 66 PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
50 - 450AED 1.522AED 76.12
500 - 950AED 1.47AED 73.50
1000+AED 1.365AED 68.25

Technical Document

Specifications

Brand

RS Pro

Overall Height

19.8mm

PCB Support Type

Adhesive-Backed Support

Body Height

11.1mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon 66

Support Base Length

12.7mm

Support Base Width

12.7mm

Country of Origin

China